
* Images are for reference only
HA17324AF-E
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- HA17324AF-E
- JLCPCB Part #
- C6630471
- Package
- PSOP-14
- Description
- -40℃~+85℃ 0V~32V 190V/ms 30nA 32V 4 40mA 5nA 7mV 800uA 80dB Built-in compensation PSOP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8094
200+
$1.1209
500+
$1.0839
1000+
$1.0662
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products