
* Images are for reference only
HA16174P-E
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- HA16174P-E
- JLCPCB Part #
- C3094733
- Package
- -
- Description
- -40℃~+125℃ 1W 58.5kHz~71.5kHz 95% CCM Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft Start - AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7583
200+
$1.0676
500+
$1.0306
1000+
$1.0112