CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. F2934NTGI8
F2934NTGI8
Extended
* Images are for reference only

F2934NTGI8

Attributes
Value
Manufacturer
RENESAS
MFR.Part #
F2934NTGI8
JLCPCB Part #
C1512002
Package
VFQFPN-16(3x3)
Description
-40℃~+105℃ 2.75V~5.25V 50MHz~6GHz 67dB VFQFPN-16(3x3) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerRENESAS
PackageVFQFPN-16(3x3)
Frequency range50MHz~6GHz
Voltage - Supply2.75V~5.25V
FeaturesIntegrated control logic
CircuitSPDT
isolation67dB
operating temperature-40℃~+105℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. F2934NTGI8
F2934NTGI8

* Images are for reference only

F2934NTGI8

Extended
Manufacturer

RENESAS

MFR.Part #
F2934NTGI8
JLCPCB Part #
C1512002
Package
VFQFPN-16(3x3)
Description
-40℃~+105℃ 2.75V~5.25V 50MHz~6GHz 67dB VFQFPN-16(3x3) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F2934NTGI8

* Images are for reference only

F2934NTGI8

Extended
Manufacturer

RENESAS

MFR.Part #
F2934NTGI8
JLCPCB Part #
C1512002
Package
VFQFPN-16(3x3)
Description
-40℃~+105℃ 2.75V~5.25V 50MHz~6GHz 67dB VFQFPN-16(3x3) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F2934NTGI8 Specifications

F2934NTGI8 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerRENESAS
PackageVFQFPN-16(3x3)
Frequency range50MHz~6GHz
Voltage - Supply2.75V~5.25V
FeaturesIntegrated control logic
CircuitSPDT
isolation67dB
operating temperature-40℃~+105℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F2934NTGI8. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

F2934NTGI8 Documents

F2934NTGI8 datasheets or manufacturer documentation.

Datasheet: F2934NTGI8 Datasheet (PDF)

F2934NTGI8 Schematic Symbol & PCB Footprint

The F2934NTGI8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.