CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. F2923NCGI8
F2923NCGI8
Extended
* Images are for reference only

F2923NCGI8

Attributes
Value
Manufacturer
RENESAS
MFR.Part #
F2923NCGI8
JLCPCB Part #
C1512009
Package
VFQFPN-20(4x4)
Description
-55℃~+105℃ 0.48dB 3.1V~3.5V 300kHz~8GHz 74dB VFQFPN-20(4x4) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerRENESAS
PackageVFQFPN-20(4x4)
Frequency range300kHz~8GHz
Voltage - Supply3.1V~3.5V
Insertion loss0.48dB
FeaturesIntegrated control logic、Integrated impedance matching network
P1dB32dBm
CircuitSPDT
isolation74dB
operating temperature-55℃~+105℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. F2923NCGI8
F2923NCGI8

* Images are for reference only

F2923NCGI8

Extended
Manufacturer

RENESAS

MFR.Part #
F2923NCGI8
JLCPCB Part #
C1512009
Package
VFQFPN-20(4x4)
Description
-55℃~+105℃ 0.48dB 3.1V~3.5V 300kHz~8GHz 74dB VFQFPN-20(4x4) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F2923NCGI8

* Images are for reference only

F2923NCGI8

Extended
Manufacturer

RENESAS

MFR.Part #
F2923NCGI8
JLCPCB Part #
C1512009
Package
VFQFPN-20(4x4)
Description
-55℃~+105℃ 0.48dB 3.1V~3.5V 300kHz~8GHz 74dB VFQFPN-20(4x4) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F2923NCGI8 Specifications

F2923NCGI8 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerRENESAS
PackageVFQFPN-20(4x4)
Frequency range300kHz~8GHz
Voltage - Supply3.1V~3.5V
Insertion loss0.48dB
FeaturesIntegrated control logic、Integrated impedance matching network
P1dB32dBm
CircuitSPDT
isolation74dB
operating temperature-55℃~+105℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F2923NCGI8. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

F2923NCGI8 Documents

F2923NCGI8 datasheets or manufacturer documentation.

Datasheet: F2923NCGI8 Datasheet (PDF)

F2923NCGI8 Schematic Symbol & PCB Footprint

The F2923NCGI8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.