


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | RENESAS | |
| Package | QFN-24-EP(4x4) | |
| Frequency range | 50MHz~8GHz | |
| Voltage - Supply | 2.7V~5.5V | |
| Insertion loss | 2.3dB | |
| Features | Integrated control logic、Hot-switch capability、Integrated impedance matching network | |
| Circuit | SP5T | |
| P1dB | 36.5dBm | |
| isolation | 31dB | |
| operating temperature | -40℃~+105℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
F2915NBGK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | RENESAS | |
| Package | QFN-24-EP(4x4) | |
| Frequency range | 50MHz~8GHz | |
| Voltage - Supply | 2.7V~5.5V | |
| Insertion loss | 2.3dB | |
| Features | Integrated control logic、Hot-switch capability、Integrated impedance matching network | |
| Circuit | SP5T | |
| P1dB | 36.5dBm | |
| isolation | 31dB | |
| operating temperature | -40℃~+105℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F2915NBGK. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

F2915NBGK datasheets or manufacturer documentation.
Datasheet: F2915NBGK Datasheet (PDF)
The F2915NBGK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.