
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | RENESAS | |
| Package | QFN-28(6x6) | |
| Frequency Range | 1.4GHz~2.3GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Input return loss | 15dB | |
| Voltage - Supply | 4.75V~5.25V | |
| Output return loss | 13dB | |
| P1dB | 23.4dBm | |
| Features | Low-power mode、Variable gain control、Digital control interface | |
| Noise Figure | 3.9dB | |
| Current - Supply | 220mA | |
| IP3 | 38.5dBm | |
| Gain | 32.8dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
F1455NKGK8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | RENESAS | |
| Package | QFN-28(6x6) | |
| Frequency Range | 1.4GHz~2.3GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Input return loss | 15dB | |
| Voltage - Supply | 4.75V~5.25V | |
| Output return loss | 13dB | |
| P1dB | 23.4dBm | |
| Features | Low-power mode、Variable gain control、Digital control interface | |
| Noise Figure | 3.9dB | |
| Current - Supply | 220mA | |
| IP3 | 38.5dBm | |
| Gain | 32.8dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F1455NKGK8. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

F1455NKGK8 datasheets or manufacturer documentation.
Datasheet: F1455NKGK8 Datasheet (PDF)
The F1455NKGK8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.