
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | RENESAS | |
| Package | VFQFPN-12(2x2) | |
| Operating Temperature | -40℃~+115℃ | |
| Frequency Range | 1.4GHz~3.2GHz | |
| Input return loss | 27dB | |
| Voltage - Supply | 5V | |
| Output return loss | 13dB | |
| P1dB | 22dBm | |
| Noise Figure | 4dB | |
| Current - Supply | 70mA | |
| IP3 | 40dBm | |
| Gain | 18dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
F1429LBNELI8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | RENESAS | |
| Package | VFQFPN-12(2x2) | |
| Operating Temperature | -40℃~+115℃ | |
| Frequency Range | 1.4GHz~3.2GHz | |
| Input return loss | 27dB | |
| Voltage - Supply | 5V | |
| Output return loss | 13dB | |
| P1dB | 22dBm | |
| Noise Figure | 4dB | |
| Current - Supply | 70mA | |
| IP3 | 40dBm | |
| Gain | 18dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F1429LBNELI8. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The F1429LBNELI8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.