CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. F1420NLGK8
F1420NLGK8
Extended
* Images are for reference only

F1420NLGK8

Attributes
Value
Manufacturer
RENESAS
MFR.Part #
F1420NLGK8
JLCPCB Part #
C1511986
Package
QFN-24(4x4)
Description
105mA 17.5dB 4.5dB 4.75V~5.25V 700MHz~1.1GHz QFN-24(4x4) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerRENESAS
PackageQFN-24(4x4)
Frequency Range700MHz~1.1GHz
Operating Temperature-40℃~+105℃
Input return loss17dB
Voltage - Supply4.75V~5.25V
Output return loss14dB
FeaturesLow-power mode
P1dB23.2dBm
Noise Figure4.5dB
Current - Supply105mA
IP342dBm
Gain17.5dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. F1420NLGK8
F1420NLGK8

* Images are for reference only

F1420NLGK8

Extended
Manufacturer

RENESAS

MFR.Part #
F1420NLGK8
JLCPCB Part #
C1511986
Package
QFN-24(4x4)
Description
105mA 17.5dB 4.5dB 4.75V~5.25V 700MHz~1.1GHz QFN-24(4x4) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F1420NLGK8

* Images are for reference only

F1420NLGK8

Extended
Manufacturer

RENESAS

MFR.Part #
F1420NLGK8
JLCPCB Part #
C1511986
Package
QFN-24(4x4)
Description
105mA 17.5dB 4.5dB 4.75V~5.25V 700MHz~1.1GHz QFN-24(4x4) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F1420NLGK8 Specifications

F1420NLGK8 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerRENESAS
PackageQFN-24(4x4)
Frequency Range700MHz~1.1GHz
Operating Temperature-40℃~+105℃
Input return loss17dB
Voltage - Supply4.75V~5.25V
Output return loss14dB
FeaturesLow-power mode
P1dB23.2dBm
Noise Figure4.5dB
Current - Supply105mA
IP342dBm
Gain17.5dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F1420NLGK8. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

F1420NLGK8 Documents

F1420NLGK8 datasheets or manufacturer documentation.

Datasheet: F1420NLGK8 Datasheet (PDF)

F1420NLGK8 Schematic Symbol & PCB Footprint

The F1420NLGK8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.

Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy