
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | RENESAS | |
| Package | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+105℃ | |
| RF Frequency Range | 400MHz~3.8GHz | |
| Current - Supply | 275mA | |
| IP3 | 37dBm | |
| LO Frequency Range | 400MHz~3.6GHz | |
| Number of Channels | 2 | |
| Isolation(L-I) | 40dB | |
| IF Frequency Range | 50MHz~600MHz | |
| Voltage - Supply | 3.3V | |
| Gain/Loss | 11dB | |
| Features | Gain control、Single-ended/Differential Interface Integration | |
| P1dB | 15.8dBm | |
| Noise Figure | 8.9dB | |
| Isolation(L-R) | 52dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
F1192BNLGK8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | RENESAS | |
| Package | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+105℃ | |
| RF Frequency Range | 400MHz~3.8GHz | |
| Current - Supply | 275mA | |
| IP3 | 37dBm | |
| LO Frequency Range | 400MHz~3.6GHz | |
| Number of Channels | 2 | |
| Isolation(L-I) | 40dB | |
| IF Frequency Range | 50MHz~600MHz | |
| Voltage - Supply | 3.3V | |
| Gain/Loss | 11dB | |
| Features | Gain control、Single-ended/Differential Interface Integration | |
| P1dB | 15.8dBm | |
| Noise Figure | 8.9dB | |
| Isolation(L-R) | 52dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F1192BNLGK8. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

F1192BNLGK8 datasheets or manufacturer documentation.
Datasheet: F1192BNLGK8 Datasheet (PDF)
The F1192BNLGK8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.