
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | RENESAS | |
| Package | TQFN-68-EP(10x10) | |
| Operating Temperature | -40℃~+105℃ | |
| RF Frequency Range | 1.71GHz~2.05GHz | |
| Current - Supply | 450mA | |
| IP3 | 45dBm | |
| LO Frequency Range | 1.345GHz~2.33GHz | |
| Number of Channels | 2 | |
| IF Frequency Range | 60MHz~450MHz | |
| Voltage - Supply | 4.75V~5.25V | |
| Gain/Loss | 29dB | |
| Features | Gain control、Single-ended/Differential Interface Integration | |
| P1dB | 19.8dBm | |
| Noise Figure | 9.3dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
F0552NLGI8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | RENESAS | |
| Package | TQFN-68-EP(10x10) | |
| Operating Temperature | -40℃~+105℃ | |
| RF Frequency Range | 1.71GHz~2.05GHz | |
| Current - Supply | 450mA | |
| IP3 | 45dBm | |
| LO Frequency Range | 1.345GHz~2.33GHz | |
| Number of Channels | 2 | |
| IF Frequency Range | 60MHz~450MHz | |
| Voltage - Supply | 4.75V~5.25V | |
| Gain/Loss | 29dB | |
| Features | Gain control、Single-ended/Differential Interface Integration | |
| P1dB | 19.8dBm | |
| Noise Figure | 9.3dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F0552NLGI8. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

F0552NLGI8 datasheets or manufacturer documentation.
Datasheet: F0552NLGI8 Datasheet (PDF)
The F0552NLGI8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.