
* Images are for reference only
DG445DVZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- DG445DVZ
- JLCPCB Part #
- C1546516
- Package
- TSSOP-16
- Description
- -20V~20V -40℃~+85℃ 140ns 16pF 1:1 250ns 4 85Ω TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 960
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3943
200+
$0.5394
500+
$0.5217
960+
$0.5120
Related Products