
* Images are for reference only
DG441DVZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- DG441DVZ-T
- JLCPCB Part #
- C2673692
- Package
- TSSOP-16
- Description
- -22V~-5V、5V~22V -40℃~+85℃ 120ns 16pF 1:1 250ns 4 85Ω TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3281
200+
$0.9016
500+
$0.8694
1000+
$0.8550
Related Products