
* Images are for reference only
DF38099FP10WV
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- DF38099FP10WV
- JLCPCB Part #
- C7171167
- Package
- LFQFP-100(14x14)
- Description
- -40℃~+85℃ 10MHz 10bit 128KB 16 Bit 2.7V~3.6V 4KB 75 Built-in+External FLASH Others LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8127
200+
$1.1222
500+
$1.0852
1000+
$1.0675
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →