
DF3028X25V
- Manufacturer
- MFR.Part #
- DF3028X25V
- JLCPCB Part #
- C1342109
- Package
- TQFP-100(14x14)
- Description
- -20℃~+75℃ 16 Bit 16KB 25MHz 384KB 3V~3.6V 70 Built-in FLASH Others TQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | RENESAS | |
| Package | TQFP-100(14x14) | |
| Operating Temperature | -20℃~+75℃ | |
| CPU Maximum Speed | 25MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 384KB | |
| Voltage - Supply | 3V~3.6V | |
| Core Size | 16 Bit | |
| CPU Core | Others | |
| RAM Size | 16KB | |
| Number of I/O | 70 | |
| Oscillator Type | Built-in |

* Images are for reference only
DF3028X25V
Extended- Manufacturer
- MFR.Part #
- DF3028X25V
- JLCPCB Part #
- C1342109
- Package
- TQFP-100(14x14)
- Description
- -20℃~+75℃ 16 Bit 16KB 25MHz 384KB 3V~3.6V 70 Built-in FLASH Others TQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
DF3028X25V
Extended- Manufacturer
- MFR.Part #
- DF3028X25V
- JLCPCB Part #
- C1342109
- Package
- TQFP-100(14x14)
- Description
- -20℃~+75℃ 16 Bit 16KB 25MHz 384KB 3V~3.6V 70 Built-in FLASH Others TQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DF3028X25V Specifications
DF3028X25V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | RENESAS | |
| Package | TQFP-100(14x14) | |
| Operating Temperature | -20℃~+75℃ | |
| CPU Maximum Speed | 25MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 384KB | |
| Voltage - Supply | 3V~3.6V | |
| Core Size | 16 Bit | |
| CPU Core | Others | |
| RAM Size | 16KB | |
| Number of I/O | 70 | |
| Oscillator Type | Built-in |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DF3028X25V. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DF3028X25V Documents
DF3028X25V datasheets or manufacturer documentation.
Datasheet: DF3028X25V Datasheet (PDF)
DF3028X25V Schematic Symbol & PCB Footprint
The DF3028X25V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.