
* Images are for reference only
DF2117VBG20IHV
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- DF2117VBG20IHV
- JLCPCB Part #
- C1345348
- Package
- LFBGA-176
- Description
- -20℃~+75℃ 10bit 128 16 Bit 160KB 20MHz 3V~3.6V 8KB External FLASH Others LFBGA-176 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 152
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.4626
200+
$12.1765
500+
$11.7482
1000+
$11.5373
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products