
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | -20℃~+85℃ | |
| Clock Frequency | 20MHz | |
| Propagation Delay | 50ns@5V,30pF | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Bits per Element | 8 | |
| Output Type | 开漏 | |
| Trigger Type | Rising Edge | |
| Setup Time | 20ns | |
| Function | Reset | |
| Type | D-Type | |
| Voltage - Supply | 3V~5.5V | |
| Quiescent Current | 5uA | |
| Number of Elements | 1 | |
| Hold Time | 20ns | |
| Current - Output Low(IOL) | 200mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
D15LD74ANP#T0P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | -20℃~+85℃ | |
| Clock Frequency | 20MHz | |
| Propagation Delay | 50ns@5V,30pF | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Bits per Element | 8 | |
| Output Type | 开漏 | |
| Trigger Type | Rising Edge | |
| Setup Time | 20ns | |
| Function | Reset | |
| Type | D-Type | |
| Voltage - Supply | 3V~5.5V | |
| Quiescent Current | 5uA | |
| Number of Elements | 1 | |
| Hold Time | 20ns | |
| Current - Output Low(IOL) | 200mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the D15LD74ANP#T0P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

D15LD74ANP#T0P datasheets or manufacturer documentation.
Datasheet: D15LD74ANP#T0P Datasheet (PDF)
The D15LD74ANP#T0P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.