
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | RENESAS | |
| Package | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 5mV | |
| Input Offset Current(Ios) | 0.5pA | |
| Output Current | 20mA | |
| Input Offset Voltage Drift(Vos TC) | 15uV/℃ | |
| Slew Rate | 9V/us | |
| Gain Bandwidth Product | 4.5MHz | |
| Single supply | 4V~36V | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Quiescent Current | 8mA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 10pA | |
| Dual Supply | -18V~-2V、2V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CA3240E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | RENESAS | |
| Package | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 5mV | |
| Input Offset Current(Ios) | 0.5pA | |
| Output Current | 20mA | |
| Input Offset Voltage Drift(Vos TC) | 15uV/℃ | |
| Slew Rate | 9V/us | |
| Gain Bandwidth Product | 4.5MHz | |
| Single supply | 4V~36V | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Quiescent Current | 8mA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 10pA | |
| Dual Supply | -18V~-2V、2V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CA3240E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CA3240E datasheets or manufacturer documentation.
Datasheet: CA3240E Datasheet (PDF)
The CA3240E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.