CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. CA3140AEZ
CA3140AEZ - 1
CA3140AEZ - 2
CA3140AEZ - 3
Extended1/3
* Images are for reference only

CA3140AEZ

Attributes
Value
Manufacturer
RENESAS
MFR.Part #
CA3140AEZ
JLCPCB Part #
C1346493
Package
PDIP-8
Description
-18V~18V -55℃~+125℃ 1 10pA 12nV/√Hz@1kHz 20pA 2mV 36V 4.5MHz 40mA 4V~36V 4mA 90dB 9V/us 9uV/℃ Rail-to-Rail Input PDIP-8 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerRENESAS
PackagePDIP-8
Operating Temperature-55℃~+125℃
Vos - Input Offset Voltage2mV
Input Offset Current(Ios)20pA
Output Current40mA
Input Offset Voltage Drift(Vos TC)9uV/℃
Slew Rate9V/us
Gain Bandwidth Product4.5MHz
Single supply4V~36V
Common Mode Rejection Ratio(CMRR)90dB
Rail to RailRail-to-rail input
Number of Channels1
Input Voltage Noise Density12nV/√Hz@1kHz
Quiescent Current4mA
FeaturesEnable/shutdown function、Built-in compensation
Ib - Input Bias Current10pA
Dual Supply-18V~18V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. CA3140AEZ
CA3140AEZ

* Images are for reference only

CA3140AEZ

Extended
Manufacturer

RENESAS

MFR.Part #
CA3140AEZ
JLCPCB Part #
C1346493
Package
PDIP-8
Description
-18V~18V -55℃~+125℃ 1 10pA 12nV/√Hz@1kHz 20pA 2mV 36V 4.5MHz 40mA 4V~36V 4mA 90dB 9V/us 9uV/℃ Rail-to-Rail Input PDIP-8 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CA3140AEZ

* Images are for reference only

CA3140AEZ

Extended
Manufacturer

RENESAS

MFR.Part #
CA3140AEZ
JLCPCB Part #
C1346493
Package
PDIP-8
Description
-18V~18V -55℃~+125℃ 1 10pA 12nV/√Hz@1kHz 20pA 2mV 36V 4.5MHz 40mA 4V~36V 4mA 90dB 9V/us 9uV/℃ Rail-to-Rail Input PDIP-8 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CA3140AEZ Specifications

CA3140AEZ technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerRENESAS
PackagePDIP-8
Operating Temperature-55℃~+125℃
Vos - Input Offset Voltage2mV
Input Offset Current(Ios)20pA
Output Current40mA
Input Offset Voltage Drift(Vos TC)9uV/℃
Slew Rate9V/us
Gain Bandwidth Product4.5MHz
Single supply4V~36V
Common Mode Rejection Ratio(CMRR)90dB
Rail to RailRail-to-rail input
Number of Channels1
Input Voltage Noise Density12nV/√Hz@1kHz
Quiescent Current4mA
FeaturesEnable/shutdown function、Built-in compensation
Ib - Input Bias Current10pA
Dual Supply-18V~18V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CA3140AEZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CA3140AEZ Documents

CA3140AEZ datasheets or manufacturer documentation.

Datasheet: CA3140AEZ Datasheet (PDF)

CA3140AEZ Schematic Symbol & PCB Footprint

The CA3140AEZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.