
* Images are for reference only
9DMV0441AKILFT
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 9DMV0441AKILFT
- JLCPCB Part #
- C1511076
- Package
- VFQFPN-24(4x4)
- Description
- -40℃~+85℃ 1.7V~1.9V 2 200MHz 4 VFQFPN-24(4x4) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9998
200+
$1.1610
500+
$1.1207
1000+
$1.0998
Related Products