
8V49NS0412NLGI
- Manufacturer
- MFR.Part #
- 8V49NS0412NLGI
- JLCPCB Part #
- C1535602
- Package
- VFQFPN-64(9x9)
- Description
- -40℃~+85℃ 12 2.5GHz 3.135V~3.465V I2C VFQFPN-64(9x9) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Package | VFQFPN-64(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.135V~3.465V | |
| Output Frequency(Max) | 2.5GHz | |
| Interface | I2C | |
| Number of Outputs | 12 |

* Images are for reference only
8V49NS0412NLGI
Extended- Manufacturer
- MFR.Part #
- 8V49NS0412NLGI
- JLCPCB Part #
- C1535602
- Package
- VFQFPN-64(9x9)
- Description
- -40℃~+85℃ 12 2.5GHz 3.135V~3.465V I2C VFQFPN-64(9x9) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
8V49NS0412NLGI
Extended- Manufacturer
- MFR.Part #
- 8V49NS0412NLGI
- JLCPCB Part #
- C1535602
- Package
- VFQFPN-64(9x9)
- Description
- -40℃~+85℃ 12 2.5GHz 3.135V~3.465V I2C VFQFPN-64(9x9) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
8V49NS0412NLGI Specifications
8V49NS0412NLGI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Package | VFQFPN-64(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.135V~3.465V | |
| Output Frequency(Max) | 2.5GHz | |
| Interface | I2C | |
| Number of Outputs | 12 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 8V49NS0412NLGI. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

8V49NS0412NLGI Documents
8V49NS0412NLGI datasheets or manufacturer documentation.
Datasheet: 8V49NS0412NLGI Datasheet (PDF)
8V49NS0412NLGI Schematic Symbol & PCB Footprint
The 8V49NS0412NLGI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.