
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Package | VFQFPN-48(7x7) | |
| Phase Offset | Not supported | |
| Phase Jitter | 507fs | |
| Operating Temperature | -40℃~+85℃ | |
| Input | LVPECL | |
| Period Jitter | 3.5ps | |
| Voltage - Supply | 3.135V~3.465V | |
| Output | LVPECL | |
| Clock/Oscillator | External | |
| Features | Built-in phase-locked loop、On-chip VCO/DCO、Built-in clock monitoring and loss-of-lock detection、Multi-source clock input、Automatic reference switching | |
| Cycle-to-Cycle Jitter | 40ps | |
| Output Frequency(Max) | 1200MHz | |
| Interface | I2C | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
8T49N222B-002NLGI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Package | VFQFPN-48(7x7) | |
| Phase Offset | Not supported | |
| Phase Jitter | 507fs | |
| Operating Temperature | -40℃~+85℃ | |
| Input | LVPECL | |
| Period Jitter | 3.5ps | |
| Voltage - Supply | 3.135V~3.465V | |
| Output | LVPECL | |
| Clock/Oscillator | External | |
| Features | Built-in phase-locked loop、On-chip VCO/DCO、Built-in clock monitoring and loss-of-lock detection、Multi-source clock input、Automatic reference switching | |
| Cycle-to-Cycle Jitter | 40ps | |
| Output Frequency(Max) | 1200MHz | |
| Interface | I2C | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 8T49N222B-002NLGI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

8T49N222B-002NLGI datasheets or manufacturer documentation.
Datasheet: 8T49N222B-002NLGI Datasheet (PDF)
The 8T49N222B-002NLGI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.