
* Images are for reference only
8T49N004A-037NLGI
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 8T49N004A-037NLGI
- JLCPCB Part #
- C6111650
- Package
- VFQFN-32(5x5)
- Description
- -40℃~+85℃ 2.375V~3.465V 212MHz 228fs 4 Built-in phase-locked loop、On-chip VCO/DCO、Protocol-specific clock generation External I2C LVPECL、LVDS LVPECL、LVDS、HCSL Not supported VFQFN-32(5x5) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.5949
200+
$12.6071
490+
$12.1857
980+
$11.9782