
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | RENESAS | |
| Package | TQFP-44(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Line Interface Unit (LIU) | |
| Voltage - Supply | 3.13V~3.47V | |
| Features | Clock and data recovery、Jitter cleaning、Link status monitoring、Adaptive receive equalization |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
82V2041EPPG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | RENESAS | |
| Package | TQFP-44(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Line Interface Unit (LIU) | |
| Voltage - Supply | 3.13V~3.47V | |
| Features | Clock and data recovery、Jitter cleaning、Link status monitoring、Adaptive receive equalization |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 82V2041EPPG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

82V2041EPPG datasheets or manufacturer documentation.
Datasheet: 82V2041EPPG Datasheet (PDF)
The 82V2041EPPG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.