
* Images are for reference only
74HC193P-E#D0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 74HC193P-E#D0
- JLCPCB Part #
- C3827815
- Package
- DIP-16
- Description
- -40℃~+125℃ 1 2V~6V 49MHz Asynchronous Divide-by-2 Programmable divide ratio、Reset function、Cascade counter、Asynchronous parallel load、Multi-mode counting Rising Edge Synchronous Up Counter、Down Counter DIP-16 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5328
200+
$0.5941
500+
$0.5732
1000+
$0.5619
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →