74ALVCH374AZQ
Extended
* Images are for reference only

74ALVCH374AZQ

Attributes
Value
Manufacturer
MFR.Part #
74ALVCH374AZQ
JLCPCB Part #
C3827185
Package
-
Description
-40℃~+85℃ 1.5ns 100nA 2.3V~2.7V、3V~3.6V 24mA 24mA 2ns 5pF 6ns@3.3V,50pF 8 D-Type Rising Edge Tri-State - Flip Flops ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Flip Flops
ManufacturerRENESAS
Package-
Operating Temperature-40℃~+85℃
Propagation Delay6ns@3.3V,50pF
Number of Bits per Element8
Output TypeTri-State
Trigger TypeRising Edge
Current - Output High(IOH)24mA
Setup Time2ns
Series74ALVCH
TypeD-Type
Voltage - Supply2.3V~2.7V、3V~3.6V
Quiescent Current100nA
Number of Elements8
Hold Time1.5ns
Input Capacitance5pF
Current - Output Low(IOL)24mA