
* Images are for reference only
72V70190PFG8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 72V70190PFG8
- JLCPCB Part #
- C2675003
- Package
- TQFP-64(14x14)
- Description
- -40℃~+85℃ 3V~3.6V Single Supply TQFP-64(14x14) Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.7591
200+
$5.3259
750+
$5.1375
1500+
$5.0458
Related Products