
72V225L10TFG
- Manufacturer
- MFR.Part #
- 72V225L10TFG
- JLCPCB Part #
- C1522811
- Package
- TQFP-64(10x10)
- Description
- 0℃~+70℃ 100MHz 1Kx18 30mA 3V~3.6V 6.5ns Synchronous Unidirectional Yes 输出使能 TQFP-64(10x10) FIFOs Memory ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/FIFOs Memory | |
| Manufacturer | RENESAS | |
| Package | TQFP-64(10x10) | |
| Clock Frequency | 100MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Function | Synchronous | |
| Current - Supply(Max) | 30mA | |
| Access Time | 6.5ns | |
| Memory Size | 1Kx18 | |
| Programmable Flags Support | Yes | |
| Voltage - Supply | 3V~3.6V | |
| Features | 输出使能 | |
| Bus Directional | Unidirectional |

* Images are for reference only
72V225L10TFG
Extended- Manufacturer
- MFR.Part #
- 72V225L10TFG
- JLCPCB Part #
- C1522811
- Package
- TQFP-64(10x10)
- Description
- 0℃~+70℃ 100MHz 1Kx18 30mA 3V~3.6V 6.5ns Synchronous Unidirectional Yes 输出使能 TQFP-64(10x10) FIFOs Memory ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
72V225L10TFG
Extended- Manufacturer
- MFR.Part #
- 72V225L10TFG
- JLCPCB Part #
- C1522811
- Package
- TQFP-64(10x10)
- Description
- 0℃~+70℃ 100MHz 1Kx18 30mA 3V~3.6V 6.5ns Synchronous Unidirectional Yes 输出使能 TQFP-64(10x10) FIFOs Memory ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
72V225L10TFG Specifications
72V225L10TFG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/FIFOs Memory | |
| Manufacturer | RENESAS | |
| Package | TQFP-64(10x10) | |
| Clock Frequency | 100MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Function | Synchronous | |
| Current - Supply(Max) | 30mA | |
| Access Time | 6.5ns | |
| Memory Size | 1Kx18 | |
| Programmable Flags Support | Yes | |
| Voltage - Supply | 3V~3.6V | |
| Features | 输出使能 | |
| Bus Directional | Unidirectional |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 72V225L10TFG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

72V225L10TFG Documents
72V225L10TFG datasheets or manufacturer documentation.
Datasheet: 72V225L10TFG Datasheet (PDF)
72V225L10TFG Schematic Symbol & PCB Footprint
The 72V225L10TFG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.