
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/FIFOs Memory | |
| Manufacturer | RENESAS | |
| Package | PBGA-240(19x19) | |
| Clock Frequency | 50MHz、100MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Function | Synchronous、Asynchronous | |
| Access Time | 4.5ns、14ns | |
| Current - Supply(Max) | 90mA | |
| Memory Size | 64Kx36 | |
| Programmable Flags Support | Yes | |
| Voltage - Supply | 2.375V~2.625V | |
| Features | Output enable、Automatic retransmission function | |
| Bus Directional | Unidirectional |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
72T36105L10BB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/FIFOs Memory | |
| Manufacturer | RENESAS | |
| Package | PBGA-240(19x19) | |
| Clock Frequency | 50MHz、100MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Function | Synchronous、Asynchronous | |
| Access Time | 4.5ns、14ns | |
| Current - Supply(Max) | 90mA | |
| Memory Size | 64Kx36 | |
| Programmable Flags Support | Yes | |
| Voltage - Supply | 2.375V~2.625V | |
| Features | Output enable、Automatic retransmission function | |
| Bus Directional | Unidirectional |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 72T36105L10BB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

72T36105L10BB datasheets or manufacturer documentation.
Datasheet: 72T36105L10BB Datasheet (PDF)
The 72T36105L10BB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.