* Images are for reference only
7207L20DB
- Manufacturer
- RENESAS
- MFR.Part #
- 7207L20DB
- JLCPCB Part #
- C1547699
- Package
- CERDIP-28
- Description
- 20ns 32Kx9 150mA 4.5V~5.5V 33.3MHz CERDIP-28 FIFO Memory ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
7207L20DB technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 7207L20DB for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
7207L20DB symbol, PCB footprint from the free EasyEDA PCB design tool.
7207L20DB datasheets or manufacturer documentation.
Datasheet: 7207L20DB Datasheet (PDF)
Minimum: 1
Full Reel: 13
Total: $0
Available Order Qty: 0
In-stock Item Pricing