This website requires JavaScript.
no-image

* Images are for reference only

7207L15JG8

Extended
Manufacturer
RENESAS
MFR.Part #
7207L15JG8
JLCPCB Part #
C2652692
Package
PLCC-32(11.5x14)
Description
0℃~+70℃ 120mA 15ns 32Kx9 4.5V~5.5V 40MHz Asynchronous No Unidirectional 自动重传功能 PLCC-32(11.5x14) FIFOs Memory ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $57.4395
200+ $22.2289
750+ $21.4472
1500+ $21.0611
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons