This website requires JavaScript.
no-image

* Images are for reference only

7204L12JG8

Extended
Manufacturer
RENESAS
MFR.Part #
7204L12JG8
JLCPCB Part #
C5539747
Package
PLCC-32(11.5x14)
Description
0℃~+70℃ 120mA 12ns 4.5V~5.5V 4Kx9 50MHz Asynchronous No Unidirectional 输出使能、自动重传功能 PLCC-32(11.5x14) FIFOs Memory ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $45.4460
200+ $18.1340
750+ $17.5285
1500+ $17.2291
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons