
* Images are for reference only
5PB1108CMGI
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 5PB1108CMGI
- JLCPCB Part #
- C1520078
- Package
- QFN-16(2.5x2.5)
- Description
- -40℃~+85℃ 1 1.71V~3.465V 200MHz 8 QFN-16(2.5x2.5) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$4.0605
10+
$3.9687
30+
$3.9091
100+
$3.8479
Related Products