


5P49V5935B000LTGI
- Manufacturer
- MFR.Part #
- 5P49V5935B000LTGI
- JLCPCB Part #
- C1519878
- Package
- LGA-24(4x4)
- Description
- -40℃~+85℃ 1.71V~3.465V 350MHz LGA-24(4x4) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Package | LGA-24(4x4) | |
| Phase Offset | Support | |
| Phase Jitter | 700fs | |
| Operating Temperature | -40℃~+85℃ | |
| Input | LVPECL、LVDS、HCSL | |
| Voltage - Supply | 1.71V~3.465V | |
| Output | LVCMOS、HCSL、LVPECL、LVDS | |
| Clock/Oscillator | External、Built-in | |
| Output Frequency(Max) | 350MHz | |
| Interface | I2C | |
| Number of Outputs | 5 |

* Images are for reference only
5P49V5935B000LTGI
Extended- Manufacturer
- MFR.Part #
- 5P49V5935B000LTGI
- JLCPCB Part #
- C1519878
- Package
- LGA-24(4x4)
- Description
- -40℃~+85℃ 1.71V~3.465V 350MHz LGA-24(4x4) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
5P49V5935B000LTGI
Extended- Manufacturer
- MFR.Part #
- 5P49V5935B000LTGI
- JLCPCB Part #
- C1519878
- Package
- LGA-24(4x4)
- Description
- -40℃~+85℃ 1.71V~3.465V 350MHz LGA-24(4x4) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5P49V5935B000LTGI Specifications
5P49V5935B000LTGI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Package | LGA-24(4x4) | |
| Phase Offset | Support | |
| Phase Jitter | 700fs | |
| Operating Temperature | -40℃~+85℃ | |
| Input | LVPECL、LVDS、HCSL | |
| Voltage - Supply | 1.71V~3.465V | |
| Output | LVCMOS、HCSL、LVPECL、LVDS | |
| Clock/Oscillator | External、Built-in | |
| Output Frequency(Max) | 350MHz | |
| Interface | I2C | |
| Number of Outputs | 5 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5P49V5935B000LTGI. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5P49V5935B000LTGI Documents
5P49V5935B000LTGI datasheets or manufacturer documentation.
Datasheet: 5P49V5935B000LTGI Datasheet (PDF)
5P49V5935B000LTGI Schematic Symbol & PCB Footprint
The 5P49V5935B000LTGI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.