
5P49V5929B000NLGI8
- Manufacturer
- MFR.Part #
- 5P49V5929B000NLGI8
- JLCPCB Part #
- C2663187
- Package
- VFQFPN-24(4x4)
- Description
- -40℃~+85℃ 1.71V~3.465V 200MHz 9 I2C VFQFPN-24(4x4) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Package | VFQFPN-24(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.71V~3.465V | |
| Interface | I2C | |
| Output Frequency(Max) | 200MHz | |
| Number of Outputs | 9 |

* Images are for reference only
5P49V5929B000NLGI8
Extended- Manufacturer
- MFR.Part #
- 5P49V5929B000NLGI8
- JLCPCB Part #
- C2663187
- Package
- VFQFPN-24(4x4)
- Description
- -40℃~+85℃ 1.71V~3.465V 200MHz 9 I2C VFQFPN-24(4x4) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
5P49V5929B000NLGI8
Extended- Manufacturer
- MFR.Part #
- 5P49V5929B000NLGI8
- JLCPCB Part #
- C2663187
- Package
- VFQFPN-24(4x4)
- Description
- -40℃~+85℃ 1.71V~3.465V 200MHz 9 I2C VFQFPN-24(4x4) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5P49V5929B000NLGI8 Specifications
5P49V5929B000NLGI8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Package | VFQFPN-24(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.71V~3.465V | |
| Interface | I2C | |
| Output Frequency(Max) | 200MHz | |
| Number of Outputs | 9 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5P49V5929B000NLGI8. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5P49V5929B000NLGI8 Documents
5P49V5929B000NLGI8 datasheets or manufacturer documentation.
Datasheet: 5P49V5929B000NLGI8 Datasheet (PDF)
5P49V5929B000NLGI8 Schematic Symbol & PCB Footprint
The 5P49V5929B000NLGI8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.