
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | RENESAS | |
| Package | DIP-14 | |
| Operating Temperature | -55℃~+125℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 7uA | |
| Output Current | 10mA | |
| Slew Rate | 200V/us | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Quiescent Current | 39mA | |
| Ib - Input Bias Current | 35uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5962-8778501CA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | RENESAS | |
| Package | DIP-14 | |
| Operating Temperature | -55℃~+125℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 7uA | |
| Output Current | 10mA | |
| Slew Rate | 200V/us | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Quiescent Current | 39mA | |
| Ib - Input Bias Current | 35uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5962-8778501CA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 5962-8778501CA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.