
* Images are for reference only
502MLF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 502MLF
- JLCPCB Part #
- C3611185
- Package
- SOIC-8
- Description
- 0℃~+70℃ 190MHz 2 3V~5.5V SOIC-8 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 97
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8565
10+
$2.4202
30+
$2.1480
100+
$1.8695
500+
$1.7423
1000+
$1.6875
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →