
2SK3480-AZ
- Manufacturer
- MFR.Part #
- 2SK3480-AZ
- JLCPCB Part #
- C6667965
- Package
- TO-220AB
- Description
- 1 N-channel 1.5W、84W 100V 2.5V 3.6nF@10V 31mΩ@10V 50A 74nC@10V TO-220AB MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | RENESAS | |
| Package | TO-220AB | |
| Input Capacitance(Ciss) | 3.6nF@10V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Gate Charge(Qg) | 74nC@10V | |
| Current - Continuous Drain(Id) | 50A | |
| Drain to Source Voltage | 100V | |
| Pd - Power Dissipation | 1.5W、84W | |
| RDS(on) | 31mΩ@10V |

* Images are for reference only
2SK3480-AZ
Extended- Manufacturer
- MFR.Part #
- 2SK3480-AZ
- JLCPCB Part #
- C6667965
- Package
- TO-220AB
- Description
- 1 N-channel 1.5W、84W 100V 2.5V 3.6nF@10V 31mΩ@10V 50A 74nC@10V TO-220AB MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
2SK3480-AZ
Extended- Manufacturer
- MFR.Part #
- 2SK3480-AZ
- JLCPCB Part #
- C6667965
- Package
- TO-220AB
- Description
- 1 N-channel 1.5W、84W 100V 2.5V 3.6nF@10V 31mΩ@10V 50A 74nC@10V TO-220AB MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2SK3480-AZ Specifications
2SK3480-AZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | RENESAS | |
| Package | TO-220AB | |
| Input Capacitance(Ciss) | 3.6nF@10V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Gate Charge(Qg) | 74nC@10V | |
| Current - Continuous Drain(Id) | 50A | |
| Drain to Source Voltage | 100V | |
| Pd - Power Dissipation | 1.5W、84W | |
| RDS(on) | 31mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2SK3480-AZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2SK3480-AZ Documents
2SK3480-AZ datasheets or manufacturer documentation.
Datasheet: 2SK3480-AZ Datasheet (PDF)
2SK3480-AZ Schematic Symbol & PCB Footprint
The 2SK3480-AZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.