2SK1850(0)-T-AZ
Extended
* Images are for reference only

2SK1850(0)-T-AZ

Attributes
Value
Manufacturer
MFR.Part #
2SK1850(0)-T-AZ
JLCPCB Part #
C3282854
Package
-
Description
-55℃~+150℃ 1.2nF 1.8W 10A 120pF 2.5V 27nC@10V 60V 70mΩ@10V N-Channel - MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerRENESAS
Package-
Operating Temperature-55℃~+150℃
TypeN-Channel
Input Capacitance(Ciss)1.2nF
Gate Threshold Voltage (Vgs(th))2.5V
Gate Charge(Qg)27nC@10V
Reverse Transfer Capacitance (Crss@Vds)120pF
Current - Continuous Drain(Id)10A
Drain to Source Voltage60V
Pd - Power Dissipation1.8W
RDS(on)70mΩ@10V