
2SK1583-AZ
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 60pF | |
| Gate Threshold Voltage (Vgs(th)) | 800mV | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| Current - Continuous Drain(Id) | 500mA | |
| Drain to Source Voltage | 16V | |
| Output Capacitance(Coss) | 70pF | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 2Ω@2.5V |

* Images are for reference only
2SK1583-AZ
Extended- Manufacturer
- MFR.Part #
- 2SK1583-AZ
- JLCPCB Part #
- C3276710
- Package
- -
- Description
- -55℃~+150℃ 15pF 16V 2W 2Ω@2.5V 500mA 60pF 70pF 800mV N-Channel - MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
2SK1583-AZ
Extended- Manufacturer
- MFR.Part #
- 2SK1583-AZ
- JLCPCB Part #
- C3276710
- Package
- -
- Description
- -55℃~+150℃ 15pF 16V 2W 2Ω@2.5V 500mA 60pF 70pF 800mV N-Channel - MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2SK1583-AZ Specifications
2SK1583-AZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 60pF | |
| Gate Threshold Voltage (Vgs(th)) | 800mV | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| Current - Continuous Drain(Id) | 500mA | |
| Drain to Source Voltage | 16V | |
| Output Capacitance(Coss) | 70pF | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 2Ω@2.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2SK1583-AZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2SK1583-AZ Documents
2SK1583-AZ datasheets or manufacturer documentation.
Datasheet: 2SK1583-AZ Datasheet (PDF)
2SK1583-AZ Schematic Symbol & PCB Footprint
The 2SK1583-AZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.