2SK1060-AZ
Extended
* Images are for reference only

2SK1060-AZ

Attributes
Value
Manufacturer
MFR.Part #
2SK1060-AZ
JLCPCB Part #
C3277222
Package
-
Description
-55℃~+150℃ 100V 1V 20W 380mΩ@4V 50pF 8A 900pF N-Channel - MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerRENESAS
Package-
Operating Temperature-55℃~+150℃
TypeN-Channel
Input Capacitance(Ciss)900pF
Gate Threshold Voltage (Vgs(th))1V
Reverse Transfer Capacitance (Crss@Vds)50pF
Current - Continuous Drain(Id)8A
Drain to Source Voltage100V
Pd - Power Dissipation20W
RDS(on)380mΩ@4V