
2SB1530C-E
- Manufacturer
- MFR.Part #
- 2SB1530C-E
- JLCPCB Part #
- C3195562
- Package
- -
- Description
- 1 PNP 150V 20W 2A 6V PNP - Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | RENESAS | |
| Package | - | |
| Collector - Emitter Voltage VCEO | 150V | |
| Number | 1 PNP | |
| Current - Collector(Ic) | 2A | |
| Emitter-Base Voltage(Vebo) | 6V | |
| Pd - Power Dissipation | 20W | |
| type | PNP |

* Images are for reference only
2SB1530C-E
Extended- Manufacturer
- MFR.Part #
- 2SB1530C-E
- JLCPCB Part #
- C3195562
- Package
- -
- Description
- 1 PNP 150V 20W 2A 6V PNP - Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
2SB1530C-E
Extended- Manufacturer
- MFR.Part #
- 2SB1530C-E
- JLCPCB Part #
- C3195562
- Package
- -
- Description
- 1 PNP 150V 20W 2A 6V PNP - Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2SB1530C-E Specifications
2SB1530C-E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | RENESAS | |
| Package | - | |
| Collector - Emitter Voltage VCEO | 150V | |
| Number | 1 PNP | |
| Current - Collector(Ic) | 2A | |
| Emitter-Base Voltage(Vebo) | 6V | |
| Pd - Power Dissipation | 20W | |
| type | PNP |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2SB1530C-E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2SB1530C-E Documents
2SB1530C-E datasheets or manufacturer documentation.
Datasheet: 2SB1530C-E Datasheet (PDF)
2SB1530C-E Schematic Symbol & PCB Footprint
The 2SB1530C-E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.