
* Images are for reference only
291PGILF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 291PGILF
- JLCPCB Part #
- C1536638
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 200MHz 3.135V~3.465V 6 TSSOP-20 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 74
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4658
200+
$2.5020
500+
$2.4150
1000+
$2.3716