
1893CKLF
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Ethernet Transceivers | |
| Manufacturer | RENESAS | |
| Package | VFQFPN-56(8x8) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.3V | |
| Features | Programmable LED indication、Low-power mode、Power-on reset |

* Images are for reference only
1893CKLF
Extended- Manufacturer
- MFR.Part #
- 1893CKLF
- JLCPCB Part #
- C1550578
- Package
- VFQFPN-56(8x8)
- Description
- 0℃~+70℃ 3.3V VFQFPN-56(8x8) Ethernet Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
1893CKLF
Extended- Manufacturer
- MFR.Part #
- 1893CKLF
- JLCPCB Part #
- C1550578
- Package
- VFQFPN-56(8x8)
- Description
- 0℃~+70℃ 3.3V VFQFPN-56(8x8) Ethernet Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1893CKLF Specifications
1893CKLF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Ethernet Transceivers | |
| Manufacturer | RENESAS | |
| Package | VFQFPN-56(8x8) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.3V | |
| Features | Programmable LED indication、Low-power mode、Power-on reset |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1893CKLF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1893CKLF Documents
1893CKLF datasheets or manufacturer documentation.
Datasheet: 1893CKLF Datasheet (PDF)
1893CKLF Schematic Symbol & PCB Footprint
The 1893CKLF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.