
RS1002M-C-LV
- Manufacturer
- MFR.Part #
- RS1002M-C-LV
- JLCPCB Part #
- C3589833
- Package
- RS-10M
- Description
- -55℃~+150℃@(Tj) 100V 10A 200A 5uA@100V 900mV@5A Single-Phase Rectifier RS-10M Bridge Rectifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Bridge Rectifiers | |
| Manufacturer | RECTRON | |
| Package | RS-10M | |
| Voltage - Forward(Vf@If) | 900mV@5A | |
| Type | Single-Phase Rectifier | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Voltage - DC Reverse(Vr) | 100V | |
| Operating Junction Temperature Range | -55℃~+150℃@(Tj) | |
| Current - Rectified | 10A | |
| Reverse Leakage Current (Ir) | 5uA@100V |

* Images are for reference only
RS1002M-C-LV
Extended- Manufacturer
- MFR.Part #
- RS1002M-C-LV
- JLCPCB Part #
- C3589833
- Package
- RS-10M
- Description
- -55℃~+150℃@(Tj) 100V 10A 200A 5uA@100V 900mV@5A Single-Phase Rectifier RS-10M Bridge Rectifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RS1002M-C-LV
Extended- Manufacturer
- MFR.Part #
- RS1002M-C-LV
- JLCPCB Part #
- C3589833
- Package
- RS-10M
- Description
- -55℃~+150℃@(Tj) 100V 10A 200A 5uA@100V 900mV@5A Single-Phase Rectifier RS-10M Bridge Rectifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RS1002M-C-LV Specifications
RS1002M-C-LV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Bridge Rectifiers | |
| Manufacturer | RECTRON | |
| Package | RS-10M | |
| Voltage - Forward(Vf@If) | 900mV@5A | |
| Type | Single-Phase Rectifier | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Voltage - DC Reverse(Vr) | 100V | |
| Operating Junction Temperature Range | -55℃~+150℃@(Tj) | |
| Current - Rectified | 10A | |
| Reverse Leakage Current (Ir) | 5uA@100V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RS1002M-C-LV. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RS1002M-C-LV Schematic Symbol & PCB Footprint
The RS1002M-C-LV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.