This website requires JavaScript.
no-image

* Images are for reference only

2RS103M

Extended
Manufacturer
RECTRON
MFR.Part #
2RS103M
JLCPCB Part #
C3590054
Package
RS-1M
Description
-55℃~+150℃@(Tj) 1.1V@2A 200V 2A 2uA@200V 60A Single-Phase Rectifier RS-1M Bridge Rectifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 660

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9916
200+ $0.3841
660+ $0.3713
1320+ $0.3648

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons