


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | ALPSALPINE | |
| Package | SMD-5P,14.9x11mm | |
| Operating Temperature | -40℃~+120℃ | |
| Type | Rotary position sensor | |
| Length | 11mm | |
| Voltage - Supply | 5V | |
| Height | 3.2mm | |
| Module | Yes | |
| Width | 14.9mm | |
| Rotation Angle | 0°~60° |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RDC9010006 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | ALPSALPINE | |
| Package | SMD-5P,14.9x11mm | |
| Operating Temperature | -40℃~+120℃ | |
| Type | Rotary position sensor | |
| Length | 11mm | |
| Voltage - Supply | 5V | |
| Height | 3.2mm | |
| Module | Yes | |
| Width | 14.9mm | |
| Rotation Angle | 0°~60° |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RDC9010006. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RDC9010006 datasheets or manufacturer documentation.
Datasheet: RDC9010006 Datasheet (PDF)
The RDC9010006 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.