
* Images are for reference only
PR1-201-JBW
Extended
- Manufacturer
- RCD Components, Inc.
- MFR.Part #
- PR1-201-JBW
- JLCPCB Part #
- C17361360
- Package
- Plugin,D5.7xL15.2mm
- Description
- -55℃~+150℃ 1W 200Ω Wirewound Resistor ±100ppm/℃ ±5% 插件,D5.7xL15.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6713
200+
$1.4650
500+
$1.4168
1000+
$1.3926