
* Images are for reference only
GP55-12R1-FBW
Extended
- Manufacturer
- RCD Components, Inc.
- MFR.Part #
- GP55-12R1-FBW
- JLCPCB Part #
- C17212989
- Package
- Plugin,D2.3xL6.3mm
- Description
- -55℃~+160℃ 12.1Ω 250mW Metal Film Resistors ±1% ±100ppm/℃ Plugin,D2.3xL6.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 105
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0860
200+
$0.0343
500+
$0.0332
1000+
$0.0326