
125-200-JBW
- Manufacturer
- MFR.Part #
- 125-200-JBW
- JLCPCB Part #
- C17218759
- Package
- Plugin,D2.4xL9.8mm
- Description
- -65℃~+350℃ 1.5W 20Ω Wirewound Resistor ±20ppm/℃ ±5% Plugin,D2.4xL9.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | RCD Components, Inc. | |
| Package | Plugin,D2.4xL9.8mm | |
| Resistance | 20Ω | |
| Operating Temperature | -65℃~+350℃ | |
| Power(Watts) | 1.5W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±20ppm/℃ |

* Images are for reference only
125-200-JBW
Extended- Manufacturer
- MFR.Part #
- 125-200-JBW
- JLCPCB Part #
- C17218759
- Package
- Plugin,D2.4xL9.8mm
- Description
- -65℃~+350℃ 1.5W 20Ω Wirewound Resistor ±20ppm/℃ ±5% Plugin,D2.4xL9.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
125-200-JBW
Extended- Manufacturer
- MFR.Part #
- 125-200-JBW
- JLCPCB Part #
- C17218759
- Package
- Plugin,D2.4xL9.8mm
- Description
- -65℃~+350℃ 1.5W 20Ω Wirewound Resistor ±20ppm/℃ ±5% Plugin,D2.4xL9.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
125-200-JBW Specifications
125-200-JBW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | RCD Components, Inc. | |
| Package | Plugin,D2.4xL9.8mm | |
| Resistance | 20Ω | |
| Operating Temperature | -65℃~+350℃ | |
| Power(Watts) | 1.5W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±20ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 125-200-JBW. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

125-200-JBW Schematic Symbol & PCB Footprint
The 125-200-JBW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.