
* Images are for reference only
RB705DT146
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RB705DT146
- JLCPCB Part #
- C2924217
- Package
- TO-236-3(SOT-23-3)
- Description
- 1 Pair Common Cathode 1uA@10V 200mA 30mA 370mV@1mA 40V TO-236-3(SOT-23-3) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 67
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 59
In-stock Item Pricing
Qty Unit Price
1+
$0.2746
50+
$0.2209
150+
$0.1980
500+
$0.1693
3000+
$0.1566
6000+
$0.1489
Related Products
Welcome back, may I help you?